+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5115

Paint roller; W: 250mm; to the paint; Ø: 48mm; SYNTEX MAXI


Manufacturer: SOLID TOOLS

Manufacturer part number:
5115
TME Symbol:
SOLID-5115

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
250mm
Tools application
to the paint
Diameter
48mm
Manufacturer series
SYNTEX MAXI
Bristle length
18mm
Gross weight111 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5115
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 3 pcs - 1.92 USDGross price for quantities from 3 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.79 USDGross price for quantities from 5 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD