+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5123

Paint roller; W: 250mm; to the paint; Ø: 48mm; Bristle len: 12mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5123
TME Symbol:
SOLID-5123

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
250mm
Tools application
to the paint
Diameter
48mm
Bristle length
12mm
Gross weight107 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5123
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 3 pcs - 1.85 USDGross price for quantities from 3 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.73 USDGross price for quantities from 5 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD