+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5129

Paint roller; W: 250mm; to the paint; Ø: 48mm; Mikrofaza


Manufacturer: SOLID TOOLS

Manufacturer part number:
5129
TME Symbol:
SOLID-5129

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
250mm
Tools application
to the paint
Diameter
48mm
Manufacturer series
Mikrofaza
Bristle length
10mm
Gross weight108 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5129
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.00 EURGross price for quantities from 1 pcs - 2.00 EUR
Net price for quantities from 3 pcs - 1.82 EURGross price for quantities from 3 pcs - 1.82 EUR
Net price for quantities from 5 pcs - 1.69 EURGross price for quantities from 5 pcs - 1.69 EUR
Net price for quantities from 10 pcs - 1.63 EURGross price for quantities from 10 pcs - 1.63 EUR