+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5152

Paint roller; W: 70mm; to the paint; Ø: 16mm; Moltopren; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5152
TME Symbol:
SOLID-5152

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
70mm
Tools application
to the paint
Diameter
16mm
Manufacturer series
Moltopren
Quantity in set/package
2pcs.
Gross weight14.73 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5152
32 in TME stock
No. of packages (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcg - 0.53 EURGross price for quantities from 2 pcg - 0.53 EUR
Net price for quantities from 4 pcg - 0.48 EURGross price for quantities from 4 pcg - 0.48 EUR
Net price for quantities from 8 pcg - 0.45 EURGross price for quantities from 8 pcg - 0.45 EUR
Net price for quantities from 10 pcg - 0.43 EURGross price for quantities from 10 pcg - 0.43 EUR
Packaging method by the manufacturer:
Bag = 10 pcg