+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5155

Paint roller; W: 50mm; to the paint; Ø: 16mm; Moltoflok; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5155
TME Symbol:
SOLID-5155

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
50mm
Tools application
to the paint
Diameter
16mm
Manufacturer series
Moltoflok
Quantity in set/package
2pcs.
Gross weight16.65 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5155
57 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 0.96 USDGross price for quantities from 1 pcg - 0.96 USD
Net price for quantities from 3 pcg - 0.88 USDGross price for quantities from 3 pcg - 0.88 USD
Net price for quantities from 5 pcg - 0.82 USDGross price for quantities from 5 pcg - 0.82 USD
Net price for quantities from 10 pcg - 0.79 USDGross price for quantities from 10 pcg - 0.79 USD