+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5165

Paint roller; W: 100mm; to the paint; Ø: 30mm; Bristle len: 10mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5165
TME Symbol:
SOLID-5165

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.1m
Tools application
to the paint
Diameter
30mm
Bristle length
10mm
Gross weight24 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5165
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.66 EURGross price for quantities from 2 pcs - 0.66 EUR
Net price for quantities from 4 pcs - 0.60 EURGross price for quantities from 4 pcs - 0.60 EUR
Net price for quantities from 8 pcs - 0.56 EURGross price for quantities from 8 pcs - 0.56 EUR
Net price for quantities from 10 pcs - 0.54 EURGross price for quantities from 10 pcs - 0.54 EUR