+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5172

Paint roller; 100mm; to the paint


Manufacturer: SOLID TOOLS

Manufacturer part number:
5172
TME Symbol:
SOLID-5172

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.1m
Tools application
to the paint
Gross weight24 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5172
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 3 pcs - 0.80 USDGross price for quantities from 3 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD