+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5173

Paint roller; 150mm; to the paint


Manufacturer: SOLID TOOLS

Manufacturer part number:
5173
TME Symbol:
SOLID-5173

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.15m
Tools application
to the paint
Gross weight50 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5173
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 3 pcs - 0.89 USDGross price for quantities from 3 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD