+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5181

Paint roller; 100mm; to the paint; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5181
TME Symbol:
SOLID-5181

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.1m
Tools application
to the paint
Quantity in set/package
2pcs.
Gross weight22 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5181
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 0.93 USDGross price for quantities from 1 pcg - 0.93 USD
Net price for quantities from 3 pcg - 0.84 USDGross price for quantities from 3 pcg - 0.84 USD
Net price for quantities from 5 pcg - 0.79 USDGross price for quantities from 5 pcg - 0.79 USD
Net price for quantities from 10 pcg - 0.76 USDGross price for quantities from 10 pcg - 0.76 USD