+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5183

Paint roller; 70mm; to the paint; Moltoflok; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5183
TME Symbol:
SOLID-5183

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
70mm
Tools application
to the paint
Manufacturer series
Moltoflok
Quantity in set/package
2pcs.
Gross weight14 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5183
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.19 EURGross price for quantities from 1 pcg - 1.19 EUR
Net price for quantities from 3 pcg - 1.07 EURGross price for quantities from 3 pcg - 1.07 EUR
Net price for quantities from 5 pcg - 1.00 EURGross price for quantities from 5 pcg - 1.00 EUR
Net price for quantities from 10 pcg - 0.97 EURGross price for quantities from 10 pcg - 0.97 EUR