+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5186

Paint roller; 100mm; to the paint; Multicolor; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5186
TME Symbol:
SOLID-5186

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.1m
Tools application
to the paint
Manufacturer series
Multicolor
Quantity in set/package
2pcs.
Gross weight28 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5186
0 in TME stock
No. of packages (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcg - 0.78 USDGross price for quantities from 2 pcg - 0.78 USD
Net price for quantities from 4 pcg - 0.71 USDGross price for quantities from 4 pcg - 0.71 USD
Net price for quantities from 8 pcg - 0.66 USDGross price for quantities from 8 pcg - 0.66 USD
Net price for quantities from 10 pcg - 0.64 USDGross price for quantities from 10 pcg - 0.64 USD