+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5191

Paint roller; 100mm; to the paint; Multicolor


Manufacturer: SOLID TOOLS

Manufacturer part number:
5191
TME Symbol:
SOLID-5191

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.1m
Tools application
to the paint
Manufacturer series
Multicolor
Gross weight24 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5191
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.66 EURGross price for quantities from 2 pcs - 0.66 EUR
Net price for quantities from 4 pcs - 0.60 EURGross price for quantities from 4 pcs - 0.60 EUR
Net price for quantities from 8 pcs - 0.56 EURGross price for quantities from 8 pcs - 0.56 EUR
Net price for quantities from 10 pcs - 0.54 EURGross price for quantities from 10 pcs - 0.54 EUR