+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5192

Paint roller; 150mm; to the paint; Multicolor


Manufacturer: SOLID TOOLS

Manufacturer part number:
5192
TME Symbol:
SOLID-5192

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.15m
Tools application
to the paint
Manufacturer series
Multicolor
Gross weight32.9 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5192
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 3 pcs - 0.70 EURGross price for quantities from 3 pcs - 0.70 EUR
Net price for quantities from 5 pcs - 0.65 EURGross price for quantities from 5 pcs - 0.65 EUR
Net price for quantities from 10 pcs - 0.62 EURGross price for quantities from 10 pcs - 0.62 EUR