+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5194

Paint roller; 100mm; to the paint; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5194
TME Symbol:
SOLID-5194

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.1m
Tools application
to the paint
Quantity in set/package
2pcs.
Gross weight27 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5194
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 0.71 EURGross price for quantities from 1 pcg - 0.71 EUR
Net price for quantities from 4 pcg - 0.64 EURGross price for quantities from 4 pcg - 0.64 EUR
Net price for quantities from 8 pcg - 0.60 EURGross price for quantities from 8 pcg - 0.60 EUR
Net price for quantities from 10 pcg - 0.58 EURGross price for quantities from 10 pcg - 0.58 EUR