+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5200

Brush; flat; universal; 1"


Manufacturer: SOLID TOOLS

Manufacturer part number:
5200
TME Symbol:
SOLID-5200

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
flat
Tools application
universal
Size
1"
Gross weight16.29 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5200
90 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.47 EURGross price for quantities from 2 pcs - 0.47 EUR
Net price for quantities from 4 pcs - 0.42 EURGross price for quantities from 4 pcs - 0.42 EUR
Net price for quantities from 8 pcs - 0.39 EURGross price for quantities from 8 pcs - 0.39 EUR
Net price for quantities from 12 pcs - 0.38 EURGross price for quantities from 12 pcs - 0.38 EUR
Packaging method by the manufacturer:Bag = 12 pcs