+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5202

Brush; flat; universal; 2"


Manufacturer: SOLID TOOLS

Manufacturer part number:
5202
TME Symbol:
SOLID-5202

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
flat
Tools application
universal
Size
2"
Gross weight33.1 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5202
38 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.63 EURGross price for quantities from 2 pcs - 0.63 EUR
Net price for quantities from 4 pcs - 0.57 EURGross price for quantities from 4 pcs - 0.57 EUR
Net price for quantities from 8 pcs - 0.53 EURGross price for quantities from 8 pcs - 0.53 EUR
Net price for quantities from 12 pcs - 0.51 EURGross price for quantities from 12 pcs - 0.51 EUR
Packaging method by the manufacturer:Bag = 12 pcs