+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5203

Brush; flat; universal; 2.5"


Manufacturer: SOLID TOOLS

Manufacturer part number:
5203
TME Symbol:
SOLID-5203

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
flat
Tools application
universal
Size
2.5"
Gross weight33.9 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5203
40 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.71 EURGross price for quantities from 2 pcs - 0.71 EUR
Net price for quantities from 4 pcs - 0.65 EURGross price for quantities from 4 pcs - 0.65 EUR
Net price for quantities from 8 pcs - 0.60 EURGross price for quantities from 8 pcs - 0.60 EUR
Net price for quantities from 12 pcs - 0.58 EURGross price for quantities from 12 pcs - 0.58 EUR
Packaging method by the manufacturer:Bag = 12 pcs