+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5204

Brush; English; universal; 1"


Manufacturer: SOLID TOOLS

Manufacturer part number:
5204
TME Symbol:
SOLID-5204

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Tools application
universal
Size
1"
Gross weight23.33 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5204
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.61 USDGross price for quantities from 2 pcs - 0.61 USD
Net price for quantities from 4 pcs - 0.55 USDGross price for quantities from 4 pcs - 0.55 USD
Net price for quantities from 8 pcs - 0.52 USDGross price for quantities from 8 pcs - 0.52 USD
Net price for quantities from 12 pcs - 0.50 USDGross price for quantities from 12 pcs - 0.50 USD
Packaging method by the manufacturer:Bag = 12 pcs