+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5205

Brush; English; universal; 1.5"


Manufacturer: SOLID TOOLS

Manufacturer part number:
5205
TME Symbol:
SOLID-5205

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Tools application
universal
Size
1.5"
Gross weight32.36 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5205
28 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.48 GBPGross price for quantities from 2 pcs - 0.48 GBP
Net price for quantities from 4 pcs - 0.44 GBPGross price for quantities from 4 pcs - 0.44 GBP
Net price for quantities from 8 pcs - 0.41 GBPGross price for quantities from 8 pcs - 0.41 GBP
Net price for quantities from 12 pcs - 0.40 GBPGross price for quantities from 12 pcs - 0.40 GBP
Packaging method by the manufacturer:Bag = 12 pcs