+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5206

Brush; English; universal; 2"


Manufacturer: SOLID TOOLS

Manufacturer part number:
5206
TME Symbol:
SOLID-5206

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Tools application
universal
Size
2"
Gross weight48.71 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5206
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 3 pcs - 0.70 EURGross price for quantities from 3 pcs - 0.70 EUR
Net price for quantities from 6 pcs - 0.65 EURGross price for quantities from 6 pcs - 0.65 EUR
Net price for quantities from 12 pcs - 0.62 EURGross price for quantities from 12 pcs - 0.62 EUR
Packaging method by the manufacturer:Bag = 12 pcs