+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5213

Brush; radiator,universal; 2"


Manufacturer: SOLID TOOLS

Manufacturer part number:
5213
TME Symbol:
SOLID-5213

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Size
2"
Tools application
  • radiator
  • universal
Gross weight43.1 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5213
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 3 pcs - 0.84 USDGross price for quantities from 3 pcs - 0.84 USD
Net price for quantities from 6 pcs - 0.79 USDGross price for quantities from 6 pcs - 0.79 USD
Net price for quantities from 12 pcs - 0.76 USDGross price for quantities from 12 pcs - 0.76 USD