+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5219

Brush; round; universal; 40mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5219
TME Symbol:
SOLID-5219

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
round
Tools application
universal
Diameter
40mm
Gross weight70.92 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5219
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 3 pcs - 1.15 EURGross price for quantities from 3 pcs - 1.15 EUR
Net price for quantities from 6 pcs - 1.06 EURGross price for quantities from 6 pcs - 1.06 EUR
Net price for quantities from 12 pcs - 1.03 EURGross price for quantities from 12 pcs - 1.03 EUR