+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5231

Brush; 170mm; universal; block paint brush


Manufacturer: SOLID TOOLS

Manufacturer part number:
5231
TME Symbol:
SOLID-5231

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Width
170mm
Tools application
universal
Trade name
block paint brush
Gross weight293.25 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5231
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 4 pcs - 5.17 USDGross price for quantities from 4 pcs - 5.17 USD
Net price for quantities from 6 pcs - 4.81 USDGross price for quantities from 6 pcs - 4.81 USD
Net price for quantities from 12 pcs - 4.63 USDGross price for quantities from 12 pcs - 4.63 USD
Packaging method by the manufacturer:Bag = 2 pcs