+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5235

Brush; round; universal; 8mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5235
TME Symbol:
SOLID-5235

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
round
Tools application
universal
Diameter
8mm
Gross weight9.53 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5235
110 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 5.65 EURGross price for quantities from 2 pcs - 5.65 EUR
Net price for quantities from 12 pcs - 4.60 EURGross price for quantities from 12 pcs - 4.60 EUR