+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5241

Paint roller; W: 100mm; Ø: 6mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5241
TME Symbol:
SOLID-5241

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.1m
Plunger diameter
6mm
Gross weight146.9 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5241
0 in TME stock
Net price for quantities from 1 set - 11.97 USDGross price for quantities from 1 set - 11.97 USD
Net price for quantities from 3 set - 10.85 USDGross price for quantities from 3 set - 10.85 USD
Net price for quantities from 5 set - 10.10 USDGross price for quantities from 5 set - 10.10 USD
Net price for quantities from 10 set - 9.73 USDGross price for quantities from 10 set - 9.73 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.