+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5299

Paint roller handle; W: 180mm; Ø: 6mm; Maxi


Manufacturer: SOLID TOOLS

Manufacturer part number:
5299
TME Symbol:
SOLID-5299

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller handle
Width
180mm
Diameter
6mm
Manufacturer series
Maxi
Gross weight113.4 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5299
45 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.62 EURGross price for quantities from 2 pcs - 0.62 EUR
Net price for quantities from 4 pcs - 0.57 EURGross price for quantities from 4 pcs - 0.57 EUR
Net price for quantities from 8 pcs - 0.53 EURGross price for quantities from 8 pcs - 0.53 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.51 EUR