+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5303

Paint roller handle; W: 180mm; Ø: 6mm; Maxi


Manufacturer: SOLID TOOLS

Manufacturer part number:
5303
TME Symbol:
SOLID-5303

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller handle
Width
180mm
Diameter
6mm
Manufacturer series
Maxi
Gross weight216.9 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5303
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 3 pcs - 0.94 USDGross price for quantities from 3 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 30 pcs - 0.85 USDGross price for quantities from 30 pcs - 0.85 USD