+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5325

Putty knife; 60mm; stainless steel; plastic


Manufacturer: SOLID TOOLS

Manufacturer part number:
5325
TME Symbol:
SOLID-5325

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
60mm
Material
stainless steel
Handle material
plastic
Gross weight49.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5325
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.40 EURGross price for quantities from 2 pcs - 0.40 EUR
Net price for quantities from 4 pcs - 0.36 EURGross price for quantities from 4 pcs - 0.36 EUR
Net price for quantities from 8 pcs - 0.34 EURGross price for quantities from 8 pcs - 0.34 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.32 EUR