+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5326

Putty knife; 80mm; stainless steel; plastic


Manufacturer: SOLID TOOLS

Manufacturer part number:
5326
TME Symbol:
SOLID-5326

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
80mm
Material
stainless steel
Handle material
plastic
Gross weight64.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5326
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.50 USDGross price for quantities from 2 pcs - 0.50 USD
Net price for quantities from 4 pcs - 0.46 USDGross price for quantities from 4 pcs - 0.46 USD
Net price for quantities from 8 pcs - 0.43 USDGross price for quantities from 8 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD