+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5327

Putty knife; 10mm; stainless steel; Handle material: plastic


Manufacturer: SOLID TOOLS

Manufacturer part number:
5327
TME Symbol:
SOLID-5327

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
10mm
Material
stainless steel
Handle material
plastic
Gross weight77.4 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5327
0 in TME stock
Net price for quantities from 2 pcs - 0.60 USDGross price for quantities from 2 pcs - 0.60 USD
Net price for quantities from 4 pcs - 0.55 USDGross price for quantities from 4 pcs - 0.55 USD
Net price for quantities from 8 pcs - 0.51 USDGross price for quantities from 8 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.