+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5341

Notch trowel; L: 270mm; W: 120mm; stainless steel; Profi


Manufacturer: SOLID TOOLS

Manufacturer part number:
5341
TME Symbol:
SOLID-5341

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
120mm
Material
stainless steel
Manufacturer series
Profi
Tip width
4mm
Handle material
plastic
Gross weight231.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5341
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.41 EURGross price for quantities from 1 pcs - 3.41 EUR
Net price for quantities from 3 pcs - 3.08 EURGross price for quantities from 3 pcs - 3.08 EUR
Net price for quantities from 6 pcs - 2.88 EURGross price for quantities from 6 pcs - 2.88 EUR
Net price for quantities from 12 pcs - 2.77 EURGross price for quantities from 12 pcs - 2.77 EUR