+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5342

Notch trowel; L: 270mm; W: 120mm; stainless steel; Profi


Manufacturer: SOLID TOOLS

Manufacturer part number:
5342
TME Symbol:
SOLID-5342

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
120mm
Material
stainless steel
Manufacturer series
Profi
Tip width
6mm
Handle material
plastic
Gross weight229.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5342
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 3 pcs - 3.50 USDGross price for quantities from 3 pcs - 3.50 USD
Net price for quantities from 6 pcs - 3.26 USDGross price for quantities from 6 pcs - 3.26 USD
Net price for quantities from 12 pcs - 3.14 USDGross price for quantities from 12 pcs - 3.14 USD