+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5349

Finishing trowel; L: 580mm; W: 120mm; stainless steel

Manufacturer: SOLID TOOLS

Manufacturer part number:
5349
TME Symbol:
SOLID-5349

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
580mm
Width
120mm
Material
stainless steel
Handle material
wood
Gross weight689.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5349
0 in TME stock
Net price for quantities from 1 pcs - 8.06 GBPGross price for quantities from 1 pcs - 8.06 GBP
Net price for quantities from 4 pcs - 7.31 GBPGross price for quantities from 4 pcs - 7.31 GBP
Net price for quantities from 8 pcs - 6.81 GBPGross price for quantities from 8 pcs - 6.81 GBP
Net price for quantities from 12 pcs - 6.55 GBPGross price for quantities from 12 pcs - 6.55 GBP
No. of pieces (Multiplicity: 1)