+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5354

Finishing trowel; straight; L: 400mm; W: 140mm; styrofoam


Manufacturer: SOLID TOOLS

Manufacturer part number:
5354
TME Symbol:
SOLID-5354

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
straight
Length
0.4m
Width
140mm
Material
styrofoam
Gross weight68 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5354
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.97 EURGross price for quantities from 1 pcs - 1.97 EUR
Net price for quantities from 3 pcs - 1.79 EURGross price for quantities from 3 pcs - 1.79 EUR
Net price for quantities from 5 pcs - 1.67 EURGross price for quantities from 5 pcs - 1.67 EUR
Net price for quantities from 10 pcs - 1.60 EURGross price for quantities from 10 pcs - 1.60 EUR