+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5355

Finishing trowel; angular contact; L: 340mm; W: 80mm; styrofoam


Manufacturer: SOLID TOOLS

Manufacturer part number:
5355
TME Symbol:
SOLID-5355

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
angular contact
Length
340mm
Width
80mm
Material
styrofoam
Gross weight36 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5355
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 3 pcs - 1.19 USDGross price for quantities from 3 pcs - 1.19 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD