+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5367

Finishing trowel; L: 270mm; W: 130mm; Thk: 3mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5367
TME Symbol:
SOLID-5367

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
270mm
Width
130mm
Tools application
for finish grinding and polishing
Thickness
3mm
Gross weight190.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5367
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 3 pcs - 1.69 USDGross price for quantities from 3 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 30 pcs - 1.51 USDGross price for quantities from 30 pcs - 1.51 USD