+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5372

Finishing trowel; straight; L: 600mm; W: 130mm; styrofoam

Manufacturer: SOLID TOOLS

Manufacturer part number:
5372
TME Symbol:
SOLID-5372

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
straight
Length
0.6m
Width
130mm
Material
styrofoam
Gross weight108 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5372
0 in TME stock
Net price for quantities from 1 pcs - 2.65 EURGross price for quantities from 1 pcs - 2.65 EUR
Net price for quantities from 3 pcs - 2.40 EURGross price for quantities from 3 pcs - 2.40 EUR
Net price for quantities from 5 pcs - 2.24 EURGross price for quantities from 5 pcs - 2.24 EUR
Net price for quantities from 10 pcs - 2.16 EURGross price for quantities from 10 pcs - 2.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.