+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5380

Trowel; 60mm; stainless steel; Handle material: wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
5380
TME Symbol:
SOLID-5380

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Width
60mm
Material
stainless steel
Handle material
wood
Gross weight116.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5380
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.37 GBPGross price for quantities from 1 pcs - 2.37 GBP
Net price for quantities from 3 pcs - 2.14 GBPGross price for quantities from 3 pcs - 2.14 GBP
Net price for quantities from 5 pcs - 1.99 GBPGross price for quantities from 5 pcs - 1.99 GBP
Net price for quantities from 65 pcs - 1.92 GBPGross price for quantities from 65 pcs - 1.92 GBP