+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5382

Trowel; 100mm; stainless steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
5382
TME Symbol:
SOLID-5382

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Width
0.1m
Material
stainless steel
Handle material
wood
Gross weight140.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5382
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 3 pcs - 2.97 USDGross price for quantities from 3 pcs - 2.97 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 55 pcs - 2.69 USDGross price for quantities from 55 pcs - 2.69 USD