+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5390

Trowel; triangular; 220mm; carbon steel; Handle material: wood

Manufacturer: SOLID TOOLS

Manufacturer part number:
5390
TME Symbol:
SOLID-5390

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
triangular
Width
220mm
Material
carbon steel
Handle material
wood
Gross weight365.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5390
0 in TME stock
Net price for quantities from 1 pcs - 4.84 EURGross price for quantities from 1 pcs - 4.84 EUR
Net price for quantities from 3 pcs - 4.39 EURGross price for quantities from 3 pcs - 4.39 EUR
Net price for quantities from 5 pcs - 4.08 EURGross price for quantities from 5 pcs - 4.08 EUR
Net price for quantities from 10 pcs - 3.93 EURGross price for quantities from 10 pcs - 3.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.