+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5401

Trowel; triangular; 180mm; carbon steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
5401
TME Symbol:
SOLID-5401

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
triangular
Width
180mm
Material
carbon steel
Gross weight227.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5401
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.59 EURGross price for quantities from 1 pcs - 1.59 EUR
Net price for quantities from 3 pcs - 1.44 EURGross price for quantities from 3 pcs - 1.44 EUR
Net price for quantities from 5 pcs - 1.34 EURGross price for quantities from 5 pcs - 1.34 EUR
Net price for quantities from 50 pcs - 1.29 EURGross price for quantities from 50 pcs - 1.29 EUR