+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5402

Mixer; 140mm; for plastering mortar; Socket size: M14


Manufacturer: SOLID TOOLS

Manufacturer part number:
5402
TME Symbol:
SOLID-5402

Specification

Manufacturer
SOLID TOOLS
Type of power tool accessories
mixer
Diameter
140mm
Tools application
for plastering mortar
Holder socket size - thread
M14
Gross weight1.1533 kg
See other products in this category: Power Tools - Parts and Accessories SOLID TOOLS,
*
5402
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.27 GBPGross price for quantities from 1 pcs - 10.27 GBP
Net price for quantities from 3 pcs - 9.31 GBPGross price for quantities from 3 pcs - 9.31 GBP
Net price for quantities from 5 pcs - 8.66 GBPGross price for quantities from 5 pcs - 8.66 GBP
Net price for quantities from 10 pcs - 8.34 GBPGross price for quantities from 10 pcs - 8.34 GBP