+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5413

Mixer; 120mm; for mortar; SDS-Plus®


Manufacturer: SOLID TOOLS

Manufacturer part number:
5413
TME Symbol:
SOLID-5413

Specification

Manufacturer
SOLID TOOLS
Type of power tool accessories
mixer
Diameter
120mm
Tools application
for mortar
Kind of holder
SDS-Plus®
Gross weight600 g
See other products in this category: Power Tools - Parts and Accessories SOLID TOOLS,
*
5413
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.72 EURGross price for quantities from 1 pcs - 9.72 EUR
Net price for quantities from 3 pcs - 8.81 EURGross price for quantities from 3 pcs - 8.81 EUR
Net price for quantities from 5 pcs - 8.20 EURGross price for quantities from 5 pcs - 8.20 EUR
Net price for quantities from 10 pcs - 7.90 EURGross price for quantities from 10 pcs - 7.90 EUR