+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5415

Mixer; 140mm; for mortar; Socket size: M14


Manufacturer: SOLID TOOLS

Manufacturer part number:
5415
TME Symbol:
SOLID-5415

Specification

Manufacturer
SOLID TOOLS
Type of power tool accessories
mixer
Diameter
140mm
Tools application
for mortar
Holder socket size - thread
M14
Gross weight1.1952 kg
See other products in this category: Power Tools - Parts and Accessories SOLID TOOLS,
*
5415
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.93 EURGross price for quantities from 1 pcs - 11.93 EUR
Net price for quantities from 3 pcs - 10.81 EURGross price for quantities from 3 pcs - 10.81 EUR
Net price for quantities from 5 pcs - 10.06 EURGross price for quantities from 5 pcs - 10.06 EUR
Net price for quantities from 10 pcs - 9.70 EURGross price for quantities from 10 pcs - 9.70 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcs