+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5450

Cleaning cloth: sanding screen; Granularity: 40; 105x265mm; 5pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5450
TME Symbol:
SOLID-5450

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sanding screen
Granularity
40
Dimensions
105x265mm
Quantity in set/package
5pcs.
Gross weight19.1 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5450
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.01 EURGross price for quantities from 1 pcg - 1.01 EUR
Net price for quantities from 5 pcg - 0.92 EURGross price for quantities from 5 pcg - 0.92 EUR
Net price for quantities from 10 pcg - 0.86 EURGross price for quantities from 10 pcg - 0.86 EUR
Net price for quantities from 50 pcg - 0.83 EURGross price for quantities from 50 pcg - 0.83 EUR