+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5451

Cleaning cloth: sanding screen; Granularity: 60; 105x265mm; 5pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5451
TME Symbol:
SOLID-5451

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sanding screen
Granularity
60
Dimensions
105x265mm
Quantity in set/package
5pcs.
Gross weight14.3 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5451
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.15 USDGross price for quantities from 1 pcg - 1.15 USD
Net price for quantities from 5 pcg - 1.04 USDGross price for quantities from 5 pcg - 1.04 USD
Net price for quantities from 10 pcg - 0.97 USDGross price for quantities from 10 pcg - 0.97 USD
Net price for quantities from 50 pcg - 0.94 USDGross price for quantities from 50 pcg - 0.94 USD