+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5452

Cleaning cloth: sanding screen; Granularity: 80; 105x265mm; 5pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5452
TME Symbol:
SOLID-5452

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sanding screen
Granularity
80
Dimensions
105x265mm
Quantity in set/package
5pcs.
Gross weight13.1 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5452
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.17 USDGross price for quantities from 1 pcg - 1.17 USD
Net price for quantities from 5 pcg - 1.06 USDGross price for quantities from 5 pcg - 1.06 USD
Net price for quantities from 10 pcg - 0.99 USDGross price for quantities from 10 pcg - 0.99 USD
Net price for quantities from 50 pcg - 0.95 USDGross price for quantities from 50 pcg - 0.95 USD