+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5469

Cleaning cloth: sanding cloth; Granularity: 40; 230x280mm; 50pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5469
TME Symbol:
SOLID-5469

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sanding cloth
Granularity
40
Dimensions
230x280mm
Quantity in set/package
50pcs.
Gross weight59.5 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5469
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 16.92 EURGross price for quantities from 1 pcg - 16.92 EUR
Net price for quantities from 5 pcg - 15.34 EURGross price for quantities from 5 pcg - 15.34 EUR
Net price for quantities from 10 pcg - 14.28 EURGross price for quantities from 10 pcg - 14.28 EUR
Net price for quantities from 50 pcg - 13.75 EURGross price for quantities from 50 pcg - 13.75 EUR