+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5473

Cleaning cloth: sanding cloth; Granularity: 120; 230x280mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5473
TME Symbol:
SOLID-5473

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sanding cloth
Granularity
120
Dimensions
230x280mm
Quantity in set/package
50pcs.
Gross weight36.7 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5473
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 15.30 EURGross price for quantities from 1 pcg - 15.30 EUR
Net price for quantities from 5 pcg - 13.86 EURGross price for quantities from 5 pcg - 13.86 EUR
Net price for quantities from 10 pcg - 12.91 EURGross price for quantities from 10 pcg - 12.91 EUR
Net price for quantities from 50 pcg - 12.43 EURGross price for quantities from 50 pcg - 12.43 EUR