+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5479

Cleaning cloth: sandpaper; Granularity: 60; W: 115mm; L: 50m; yellow


Manufacturer: SOLID TOOLS

Manufacturer part number:
5479
TME Symbol:
SOLID-5479

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sandpaper
Granularity
60
Width
115mm
Length
50m
Form
reel
Colour
yellow
Gross weight3.72 kg
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5479
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 22.23 USDGross price for quantities from 1 rol - 22.23 USD
Net price for quantities from 5 rol - 20.15 USDGross price for quantities from 5 rol - 20.15 USD
Net price for quantities from 10 rol - 18.76 USDGross price for quantities from 10 rol - 18.76 USD
Net price for quantities from 50 rol - 18.06 USDGross price for quantities from 50 rol - 18.06 USD